The AD6645-105/PCBZ is a 14-bit analog-to-digital converter with a signal-to-noise ratio of 75dB. It operates over a temperature range of -40°C to 85°C and has a power dissipation of 1.5W. The device has a single channel and a maximum input voltage of 2.2V. It is a lead-free component, but contains lead, and has an input capacitance of 1.5pF.
Analog Devices AD6645-105/PCBZ technical specifications.
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Power Dissipation | 1.5W |
| Resolution | 14b |
| Signal to Noise Ratio (SNR) | 75dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6645-105/PCBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.