The AD6645-80/PCBZ is a 14-bit, 1-channel analog-to-digital converter with a sampling rate of 80,000,000 samples per second and a power dissipation of 1.5W. It operates over a temperature range of -40°C to 85°C and has an input capacitance of 1.5pF. This device is packaged in a box and has a signal-to-noise ratio of 75dB. It is a soft-cell series device and contains lead, making it non-lead-free.
Checking distributor stock and pricing after the page loads.
Analog Devices AD6645-80/PCBZ technical specifications.
| Input Capacitance | 1.5pF |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Packaging | Box |
| Power Dissipation | 1.5W |
| Resolution | 14b |
| Sampling Rate | 80000000S/s |
| Series | SoftCell® |
| Signal to Noise Ratio (SNR) | 75dB |
| RoHS | Compliant |