Analog Devices AD6645-MIL/PCB technical specifications.
| Contact Plating | Tin, Lead |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 400mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Power Dissipation | 1.75W |
| Resolution | 14b |
| Sampling Rate | 80MS/s |
| Series | SoftCell® |
| Signal to Noise Ratio (SNR) | 68.5dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6645-MIL/PCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.