
14-bit, 80 MSPS Analog-to-Digital Converter (ADC) featuring a 14-bit resolution and a sampling rate of 80 MSPS. This unipolar ADC offers a signal-to-noise ratio (SNR) of 75dB and a differential nonlinearity (DNL) of -1LSB, with integral nonlinearity (INL) at 0.5LSB. It operates with a single 5V supply voltage, consuming 1.5W maximum power. The component utilizes a parallel interface and is housed in a 10mm x 10mm x 1mm TQFP package with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD6645ASVZ-80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD6645ASVZ-80 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Height | 1mm |
| Input Capacitance | 1.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 1.5W |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 75dB |
| Supply Current | 275mA |
| Supply Type | Single |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6645ASVZ-80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
