
Dual-channel, 14-bit IF diversity receiver with a 250MS/s sampling rate and 74.5dB signal-to-noise ratio. Features SPI and serial interfaces, operating from a 1.7V to 1.9V supply voltage. Housed in a 9.1mm x 9.1mm x 0.95mm LFCSP EP package with tin-matte contact plating. Power dissipation is 1.16W, with a supply current of 271mA. Operating temperature range is -40°C to 85°C.
Analog Devices AD6649BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 9.1mm |
| Logic Function | Receiver |
| Max Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 1.16W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250MS/s |
| Signal to Noise Ratio (SNR) | 74.5dB |
| Supply Current | 271mA |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6649BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
