
Monolithic 12-bit quad digital-to-analog converter (DAC) offering a 125 kS/s conversion rate. Features 12-bit resolution with 1 LSB integral nonlinearity and 7 LSB full-scale error. Operates with a dual supply voltage range from 11.4V to 16.5V, supporting a maximum power dissipation of 525mW. This parallel interface DAC provides a voltage output and is housed in a CDIP package.
Sign in to ask questions about the Analog Devices AD664AD-BIP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD664AD-BIP technical specifications.
| Package/Case | CDIP |
| Conversion Rate | 125KS/s |
| Dual Supply Voltage | 15V |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 13V |
| Min Input Voltage | -13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 26V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 525mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 525mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Series | AD664 |
| Settling Time | 8us |
| Supply Type | Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD664AD-BIP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
