
The AD664KN-UNI is a 12-bit 4-channel digital-to-analog converter with a conversion rate of 125KS/s. It operates from a dual supply voltage of 11.4V to 16.5V and has a resolution of 12 bits. The device is packaged in a DIP-28 package and is suitable for through-hole mounting. The AD664KN-UNI is not RoHS compliant and has a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD664KN-UNI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD664KN-UNI technical specifications.
| Package/Case | DIP |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of D/A Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD664KN-UNI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
