
Monolithic 12-bit quad digital-to-analog converter (DAC) offering a 125 kS/s conversion rate. Features a 12-bit resolution with 0.75 LSB integral nonlinearity and a full-scale error of 5 LSB. Operates with dual supply voltages from 11.4V to 16.5V, supporting bipolar and unipolar output polarity. Packaged in a PLCC with tin matte contact plating, this component boasts a 4-channel voltage output and a settling time of 8 µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD664KPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 5LSB |
| Height | 3.68mm |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 16.66mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 13V |
| Min Input Voltage | -13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 26V |
| Min Output Voltage | 0uV |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Dissipation | 525mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Settling Time | 8us |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD664KPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
