Monolithic 12-bit quad DAC offers 4-channel voltage output with a 125 kS/s conversion rate. Features 12-bit resolution and 1LSB integral nonlinearity. Operates across a wide temperature range of -55°C to 125°C. Utilizes a parallel interface and is housed in a CDIP package with tin/lead plating. Maximum input voltage is 13V, with a maximum output voltage of 26V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD664SD-UNI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD664SD-UNI technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 13V |
| Min Input Voltage | -13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 26V |
| Min Output Voltage | 0uV |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 525mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Settling Time | 8us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD664SD-UNI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
