
Four-channel, 12-bit digital-to-analog converter (DAC) featuring a parallel interface and voltage output. Achieves a 125 kS/s conversion rate with 1 LSB integral nonlinearity. Operates with dual supply voltages from 11.4V to 16.5V, supporting input voltages from -13V to 13V and output voltages up to 26V. Housed in a 28-pin CDIP package with tin-lead contact plating, this component offers a wide operating temperature range of -55°C to 125°C.
Analog Devices AD664SD-UNI/883B technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125KS/s |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 13V |
| Min Input Voltage | -13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 26V |
| Min Output Voltage | 0uV |
| Number of Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 525mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Series | AD664 |
| Settling Time | 8us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD664SD-UNI/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
