
Monolithic 12-bit quad digital-to-analog converter (DAC) offering a 125 kS/s conversion rate. Features bipolar output voltage with a resolution of 12 bits and integral nonlinearity of 0.75 LSB. Operates with a dual supply voltage range of ±11.4V to ±16.5V, supporting input voltages from -13V to +13V. Housed in a CDIP package with tin/lead contact plating, this component is rated for operation from -55°C to +125°C.
Analog Devices AD664TD-BIP/883B technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125KS/s |
| Dual Supply Voltage | 15V |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 13V |
| Min Input Voltage | -13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 26V |
| Min Output Voltage | 0uV |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 525mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Series | AD664 |
| Settling Time | 8us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD664TD-BIP/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
