Analog Devices AD6650ABCZ technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Packaging | Tray |
| Power Dissipation | 2.1W |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6650ABCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.