The AD6650BBC is a cellular IC from Analog Devices, packaged in a BGA-121 package. It operates over a temperature range of -25°C to 85°C and is powered by a 3.3V supply voltage. The IC is available in a tray packaging format and is not RoHS compliant.
Analog Devices AD6650BBC technical specifications.
| Package/Case | BGA |
| Depth | 12mm |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD6650BBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.