The AD6650BBCZ is a cellular IC packaged in a BGA package with dimensions of 12mm in depth, length, and width. It operates within a temperature range of -25°C to 85°C and is supplied with a voltage of 3.3V. The device is compliant with RoHS regulations and is packaged in a tray. It is a lead-free component.
Analog Devices AD6650BBCZ technical specifications.
| Package/Case | BGA |
| Depth | 12mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6650BBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.