
The AD6652BBCZ is a surface mount receiver IC from Analog Devices, operating within a temperature range of -40°C to 85°C. It features a package type of 17 X 17 MM, BGA-256, and is designed to function at a supply voltage of 2.5V. The IC is packaged in a tray with a quantity of one device per package. It is compliant with RoHS regulations and is not radiation hardened.
Analog Devices AD6652BBCZ technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Frequency | 200MHz |
| Height | 1.16mm |
| Lead Free | Contains Lead |
| Length | 17mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.71mm |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6652BBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
