
IC TELECOM, CELLULAR, BASEBAND CIRCUIT, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64, Cellular Telephone Circuit
Analog Devices AD6653BCPZ-150 technical specifications.
| Bandwidth | 650MHz |
| Max Frequency | 300MHz |
| Min Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of Bits | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6653BCPZ-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
