14-bit, 92.16 MSPS, 4 & 6-channel wideband IF to baseband receiver IC. Features a 92.16 MS/s conversion rate and 92.16 Mbps data rate. Operates with a 5V supply voltage and offers SPI and Parallel interfaces. Packaged in a BGA with copper, tin, and silver contact plating. Supports a temperature range of -25°C to 85°C.
Analog Devices AD6654BBCZ technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 92.16MS/s |
| Data Rate | 92.16Mbps |
| Height | 1.31mm |
| Input Capacitance | 1.5pF |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Length | 17.2mm |
| Max Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2.5W |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 92.16MS/s |
| Termination | SMD/SMT |
| Width | 17.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6654BBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
