
Analog Devices AD6654CBCZ technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 92.16MS/s |
| Input Capacitance | 1.5pF |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 2.5W |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 92.16MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6654CBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.