
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD6655ABCPZ-125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD6655ABCPZ-125 technical specifications.
| Contact Plating | Tin, Matte |
| Input Capacitance | 8pF |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Tray |
| Resolution | 14b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6655ABCPZ-125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
