
The AD6655ABCPZRL7-125 is a 2-channel receiver IC from Analog Devices, operating on a 1.9V supply voltage. It features an input capacitance of 8pF and a resolution of 14 bits. This IC is suitable for surface mount applications and has a temperature range of -40°C to 85°C. It is RoHS compliant and packaged in a tape and reel format with 750 units per package.
Analog Devices AD6655ABCPZRL7-125 technical specifications.
| Contact Plating | Tin, Matte |
| Input Capacitance | 8pF |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6655ABCPZRL7-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
