
Quad IF Receiver with 11-bit resolution and 76dB Signal to Noise Ratio, featuring a 65MHz bandwidth and 200MS/s sampling rate. This integrated circuit offers four analog inputs and four A/D converters, operating with a 1.8V supply voltage. Designed with a BGA package, it boasts 0.4LSB Differential Nonlinearity and 0.55LSB Integral Nonlinearity, with a maximum input voltage of 2V. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is suitable for demanding RF and wireless applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD6657ABBCZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD6657ABBCZ technical specifications.
| Package/Case | BGA |
| Differential Nonlinearity | 0.4LSB |
| Frequency | 65MHz |
| Height | 0.65mm |
| Integral Nonlinearity (INL) | 0.55LSB |
| Lead Free | Contains Lead |
| Length | 10.1mm |
| Logic Function | Receiver |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 200MS/s |
| Signal to Noise Ratio (SNR) | 76dB |
| Supply Type | Single |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6657ABBCZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
