
The AD6657ABBCZRL is a quad 4-channel receiver IC with a maximum operating temperature of 85°C and a sampling rate of 200MS/s. It operates on a supply voltage of 1.9V and has a resolution of 11 bits. The device is packaged in a BGA144 package and is RoHS compliant. It is designed for use in cellular IC applications and is suitable for use in environments with a temperature range of -40°C to 85°C.
Analog Devices AD6657ABBCZRL technical specifications.
| Package/Case | BGA |
| Frequency | 800MHz |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Analog Inputs | 4 |
| Number of Channels | 4 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 200MS/s |
| Signal to Noise Ratio (SNR) | 76dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6657ABBCZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
