
The AD6657AEBZ is a 4-channel analog-to-digital converter with a sampling rate of 200MS/s and 11-bit resolution. It operates from a 6V supply voltage with an operating supply current of 2A. The device is packaged in a 200-pin package and is available in bulk packaging. The AD6657AEBZ has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD6657AEBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD6657AEBZ technical specifications.
| Package/Case | 200 |
| Interface | SPI, USB |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Operating Supply Current | 2A |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| Sampling Rate | 200MS/s |
| Signal to Noise Ratio (SNR) | 76dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6657AEBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.