
IC TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64, Cellular Telephone Circuit
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD6659BCPZRL7-80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD6659BCPZRL7-80 technical specifications.
| Input Capacitance | 6.5pF |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 264mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Series | AD6659 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6659BCPZRL7-80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
