
The AD6672BCPZ-250 is a 11-bit 250MS/s LVDS receiver IC from Analog Devices. It operates over a supply voltage range of 1.7V to 1.9V and has a maximum operating temperature of 85°C. The device is packaged in a HVQCCN, LCC32,.2SQ,20 package and is compliant with RoHS regulations. It has a power dissipation of 423mW and an operating supply current of 235mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD6672BCPZ-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD6672BCPZ-250 technical specifications.
| Contact Plating | Tin, Matte |
| Input Capacitance | 5pF |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Input Voltage | 1.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of Bits | 11 |
| Number of Channels | 1 |
| Operating Supply Current | 235mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 423mW |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 250MS/s |
| Signal to Noise Ratio (SNR) | 66.6dB |
| Supply Current | 136mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6672BCPZ-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
