
Analog Devices AD6672BCPZRL7-250 technical specifications.
| Contact Plating | Tin, Matte |
| Frequency | 1GHz |
| Input Capacitance | 5pF |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Input Voltage | 1.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 235mA |
| Number of Channels | 1 |
| Operating Supply Current | 235mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 423mW |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 250MS/s |
| Signal to Noise Ratio (SNR) | 66.6dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6672BCPZRL7-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
