
Dual IF Receiver with 80 MHz bandwidth, featuring 11-bit resolution and a 250 MS/s sampling rate. This RF receiver operates up to 400 MHz with a 1.8V supply voltage, offering 74.8dB Signal to Noise Ratio. Designed for surface mount applications, it includes two analog inputs and two A/D converters, with SPI interface compatibility. Integral Nonlinearity is 0.7LSB and Differential Nonlinearity is 0.6LSB, operating across a -40°C to 85°C temperature range.
Analog Devices AD6673BCPZ-250 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.6LSB |
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 0.7LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7.1mm |
| Logic Function | Receiver |
| Max Frequency | 400MHz |
| Max Input Voltage | 1.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Channels | 2 |
| Operating Frequency | 400 MHz |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 250MS/s |
| Signal to Noise Ratio (SNR) | 74.8dB |
| Supply Current | 254mA |
| Supply Type | Single |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6673BCPZ-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
