80 MHz Bandwidth, Dual IF Receiver
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD6673BCPZRL7-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD6673BCPZRL7-250 technical specifications.
| Package/Case | LFCSP EP |
| Integral Nonlinearity (INL) | 0.7LSB |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Input Voltage | 1.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Analog Inputs | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 250MS/s |
| Signal to Noise Ratio (SNR) | 74.8dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6673BCPZRL7-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.