The AD6674BCPZRL7-500 is a specialized IC from Analog Devices, featuring 64 terminals in a quad quad configuration. It operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 1.25V. The device is packaged in a 9mm x 9mm HVQCCN package, suitable for high-density applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD6674BCPZRL7-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD6674BCPZRL7-500 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.25 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD6674BCPZRL7-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.