
Analog Devices AD6677BCPZRL7 technical specifications.
| Bandwidth | 80MHz |
| Frequency | 80MHz |
| Input Capacitance | 2.5pF |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Input Voltage | 1.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Noise Figure | 71.9dB |
| Number of Channels | 1 |
| Operating Frequency | 400 MHz |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 250MS/s |
| Supply Current | 149mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6677BCPZRL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
