The AD6677EBZ is an evaluation kit for a single-channel analog-to-digital converter operating at up to 80MHz sampling rate. It features an input capacitance of 2.5pF and a maximum input voltage of 1.75V. The device is powered by a 1.75V supply voltage and dissipates a maximum of 500mW. The operating temperature range is from -40°C to 85°C. The kit is designed for SPI interface and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD6677EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD6677EBZ technical specifications.
| Evaluation Kit | Yes |
| Frequency | 80MHz |
| Input Capacitance | 2.5pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 1.75V |
| Power Dissipation | 500mW |
| Resolution | 11b |
| Sampling Rate | 250MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6677EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.