
12-bit digital-to-analog converter (DAC) with a 500 kS/s conversion rate. Features a bipolar/unipolar output type and analog voltage output. Operates with a dual supply voltage range of 11.4V to 16.5V. Integral nonlinearity is 0.75 LSB, with a settling time of 2 µs and slew rate of 10 V/µs. Housed in a CDIP package with tin/lead contact plating, this general-purpose converter supports a parallel interface and operates from -55°C to 125°C.
Analog Devices AD667AD technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 500KS/s |
| Converter Type | GENERAL PURPOSE |
| Dual Supply Voltage | 12V |
| Height | 4.2mm |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 37.85mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 11V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Analog, Voltage |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 555mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| Series | AD667 |
| Settling Time | 2us |
| Slew Rate | 10V/µs |
| Supply Type | Dual |
| Width | 15.49mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD667AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
