The AD667AE is a 12-bit digital-to-analog converter with a quad terminal position in the S-XQCC-N28 package. It operates over a temperature range of -25 to 85°C and has a maximum supply current of 25mA. The device has 28 terminals and is a single-function converter. It is manufactured by Analog Devices.
Checking distributor stock and pricing after the page loads.
Analog Devices AD667AE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 25 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.