
12-bit Digital-to-Analog Converter (DAC) featuring a 500 kS/s conversion rate and parallel interface. Offers bipolar and unipolar output polarity with a voltage output type. Operates with a dual supply voltage range of ±11.4V to ±16.5V and a reference voltage of 10V. Integral nonlinearity is 0.75 LSB, with a settling time of 2µs and slew rate of 10V/µs. Packaged in a PDIP with tin, matte contact plating, this component supports a wide operating temperature range from -55°C to 125°C.
Analog Devices AD667JNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 500KS/s |
| Dual Supply Voltage | 15V |
| Height | 4.95mm |
| Input Type | PARALLEL |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 39.75mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 11V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 555mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 10V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | AD667 |
| Settling Time | 2us |
| Slew Rate | 10V/µs |
| Supply Current | 20mA |
| Supply Type | Dual |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD667JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
