
12-bit Digital-to-Analog Converter (DAC) featuring a 500 kS/s conversion rate and a parallel interface. This general-purpose DAC offers a bipolar/unipolar voltage output with a 2 µs settling time and 10 V/µs slew rate. Operates with dual supply voltages from 11.4V to 16.5V, providing output voltages between 5V and 20V. Integral nonlinearity is 0.75 LSB, with a maximum power dissipation of 555mW. Packaged in a P case with Tin, Lead contact plating, this component operates across a -55°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD667JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Contact Plating | Tin, Lead |
| Conversion Rate | 500KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Dual Supply Voltage | 12V |
| Height | 3.94mm |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 11.58mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 11V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Power Dissipation | 555mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| Settling Time | 2us |
| Slew Rate | 10V/µs |
| Width | 11.58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD667JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.