
12-bit Digital-to-Analog Converter (DAC) with a 500 kS/s conversion rate. Features bipolar/unipolar voltage output, parallel interface, and a 2µs settling time. Operates with dual supplies from 11.4V to 16.5V, offering a 12-bit resolution and 0.75 LSB integral nonlinearity. Packaged in a P-type case with Tin/Lead plating, this component is supplied on a 750-piece tape and reel.
Analog Devices AD667JP-REEL technical specifications.
| Package/Case | P |
| Contact Plating | Tin, Lead |
| Conversion Rate | 500KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 11V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 555mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| Settling Time | 2us |
| Slew Rate | 10V/µs |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD667JP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
