
12-bit Digital-to-Analog Converter (DAC) featuring a 500 kS/s conversion rate and 2µs settling time. This microprocessor-compatible IC offers a bipolar/unipolar output polarity with a voltage output type. Operating with a dual supply voltage range of ±11.4V to ±16.5V, it achieves 0.5 LSB integral nonlinearity. The component is housed in a PDIP package with tin-matte contact plating and supports a maximum power dissipation of 1W.
Analog Devices AD667KNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 500KS/s |
| Dual Supply Voltage | 15V |
| Height | 4.95mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 39.75mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 11V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 555mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | AD667 |
| Settling Time | 2us |
| Slew Rate | 10V/µs |
| Supply Type | Dual |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD667KNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
