
12-bit microprocessor-compatible digital-to-analog converter (DAC) offering a 500 kS/s conversion rate. Features include 0.75 LSB integral nonlinearity, 2 µs settling time, and a 10 V/µs slew rate. Operates with dual supply voltages from ±11.4V to ±16.5V and provides bipolar or unipolar voltage output. Packaged in a 125 case with tin/lead contact plating, this component is designed for operation across a -55°C to 125°C temperature range.
Analog Devices AD667SD/883B technical specifications.
| Package/Case | 125 |
| Contact Plating | Tin, Lead |
| Conversion Rate | 500KS/s |
| Integral Nonlinearity (INL) | 0.75LSB |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 11V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 555mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| Series | AD667 |
| Settling Time | 2us |
| Slew Rate | 10V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD667SD/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
