Analog Devices AD6684BCPZ-500 technical specifications.
| Number of Terminals | 72 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N72 |
| Width | 10 |
| Length | 10 |
| Pin Count | 72 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 0.975 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD6684BCPZ-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.