The AD6688BBPZ-3000 is an industrial-grade RF cellular IC from Analog Devices, featuring a 196-pin LFBGA package and operating temperature range of -40 to 85°C. This device has a nominal supply voltage of 0.975V and is designed for high-reliability applications. With a temperature grade of industrial, it is suitable for use in harsh environments.
Analog Devices AD6688BBPZ-3000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 196 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 12 |
| Length | 12 |
| Pin Count | 196 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.975 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD6688BBPZ-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.