IC PARALLEL, WORD INPUT LOADING, 0.12 us SETTLING TIME, 12-BIT DAC, CDIP24, 0.300 INCH, SKINNY, CERDIP-24, Digital to Analog Converter
Analog Devices AD668KQ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 32 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD668KQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.