
8-Bit Signal Conditioning ADC, featuring a differential input and parallel interface. This single-channel analog-to-digital converter offers 8-bit resolution with a full-scale error of 2 LSB and integral nonlinearity of 0.5 LSB. Operating from a 5V supply, it has a maximum power dissipation of 225mW. Packaged in an 18-pin PDIP with tin-matte contact plating, it supports through-hole mounting and operates across a wide temperature range of -55°C to 125°C.
Analog Devices AD670JNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Full Scale Error | 2LSB |
| Height | 3.3mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 26.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 30mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 225mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD670JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
