
8-Bit Signal Conditioning Analog-to-Digital Converter (ADC) featuring a differential input and a parallel interface. This single-channel IC offers 8-bit resolution with a maximum Integral Nonlinearity (INL) of 0.5 LSB and a Full Scale Error of 2 LSB. Operating from a single 4.5V to 5.5V supply, it supports both bipolar and unipolar polarity. The component is housed in a PLCC package for surface mounting, with a maximum power dissipation of 225mW and an operating temperature range of -55°C to 125°C.
Analog Devices AD670JPZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Full Scale Error | 2LSB |
| Height | 4.57mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 225mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD670JPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
