
8-bit successive approximation analog-to-digital converter (ADC) featuring a parallel interface for data output. This single-channel ADC offers a bipolar/unipolar input type with a maximum power dissipation of 225mW and operates from a 4.5V to 5.5V single supply voltage. Key performance specifications include a full-scale error of 2LSB and integral nonlinearity (INL) of 0.5LSB. The component is housed in a 20-pin PLCC package with matte tin contact plating, designed for surface mounting and supplied on tape and reel.
Analog Devices AD670JPZ-REEL7 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Full Scale Error | 2LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD670JPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
