
8-bit, 2-channel successive approximation analog-to-digital converter (ADC) featuring a parallel interface. This IC offers differential input with bipolar and unipolar polarity options and a maximum conversion rate. Operating from a 4.5V to 5.5V supply, it has a power dissipation of 450mW and an integral nonlinearity of 0.5 LSB. Packaged in a 20-pin PDIP for through-hole mounting, this RoHS compliant component operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD670KNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD670KNZ technical specifications.
| Package/Case | PDIP |
| Height | 4.572mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 27.18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD670KNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
