
8-bit, single-channel analog-to-digital converter (ADC) featuring a differential input and parallel interface. This surface-mount component offers bipolar and unipolar polarity, with an integral nonlinearity of 0.5 LSB. Operating at 5V, it has a maximum power dissipation of 225mW and a wide operating temperature range from -55°C to 125°C. Packaged in a PLCC, it is RoHS compliant and contains lead.
Analog Devices AD670KPZ technical specifications.
| Package/Case | PLCC |
| Height | 4.57mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 225mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD670KPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
