The AD671JD-500 is a 24-bit analog-to-digital converter with a flash method conversion technique. It operates over a temperature range of 0 to 70°C and is supplied with a nominal voltage of 5V. The device is packaged in a DIP-24 ceramic package, measuring 7.62mm in width and 30.48mm in length. It has 24 terminals and is a commercial-grade product.
Analog Devices AD671JD-500 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 7.62 |
| Length | 30.48 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD671JD-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.