
The AD673JD is an 8-bit single-channel analog-to-digital converter from Analog Devices. It is packaged in a DIP-20 and has a maximum power dissipation of 325mW. The converter operates over a temperature range of 0°C to 70°C. It is not RoHS compliant and has a dual supply type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD673JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Integral Nonlinearity (INL) | 0.5LSB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 325mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 325mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD673JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.