
8-bit Analog-to-Digital Converter (ADC) featuring a successive approximation architecture. Offers 0.5 LSB differential and integral nonlinearity, with a single-ended input. Operates with a dual 5V supply voltage, supporting bipolar and unipolar polarity. Packaged in an 18-pin PDIP with tin, matte contact plating, designed for through-hole mounting. Maximum power dissipation is 325mW, with a supply current of 15mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD673JNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Dual Supply Voltage | 5V |
| Height | 3.3mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 26.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 325mW |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 325mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Supply Type | Dual |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD673JNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
