The AD674AKD is a 28-pin DIP successive approximation analog-to-digital converter from Analog Devices. It operates over a commercial temperature range from 0 to 70 degrees Celsius and features a 12-bit resolution. The converter accepts analog input voltages between -16.5 and 16.5 volts and draws a maximum supply current of 40 milliamps. The device is packaged in a 28-pin DIP with a 0.6-inch pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD674AKD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 40 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 16.5 |
| Analog Input Voltage-Min | -16.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD674AKD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.